text.skipToContent text.skipToNavigation

Manufacturer Part #

ANT-916-CW-RCL

RCL Series 916 MHz 1/4-Wave 50 Ohm Omni Directional Chip Antenna w/ RP-SMA

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity ANT-916-CW-RCL - Technical Attributes
Attributes Table
Operating Frequency: 840MHz to 990MHz
Gain: -2dBi
VSWR: 1.9
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
250
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,742.50
USD
Quantity
Unit Price
50
$7.06
100
$7.02
150
$7.00
250
$6.97
500+
$6.92
Product Variant Information section