text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32WB05KZV6TR

Bluetooth module

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2428
Product Specification Section
STMicroelectronics STM32WB05KZV6TR - Technical Attributes
Attributes Table
Data Rate: 2kbps to 125kbps
Max Power Consumption: 0.011A
Certified: Yes
Sensitivity: -104dBm
Frequency Range: 2400MHz to 2483.5MHz
Supply Voltage: 1.7V to 3.6V
Supply Current: 3.4mA to 4.3mA
Power Dissipation: 0.03W
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 32
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$3,600.00
USD
Quantity
Unit Price
3,000+
$1.20
Product Variant Information section