text.skipToContent text.skipToNavigation

Manufacturer Part #

PV4F2G0SS-331

PV4 Series 2 A DPDT On-On Green Illuminated Anti Vandal Pushbutton Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch PV4F2G0SS-331 - Technical Attributes
Attributes Table
Contact Current-Max: 2A
Switch Operation: On-On
Circuitry: DPDT
Illumination Color: Green
Actuator Style: Round Button
Termination Style: Solder Lug
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
40
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$822.40
USD
Quantity
Unit Price
40+
$20.56
Product Variant Information section