text.skipToContent text.skipToNavigation

Manufacturer Part #

5-1971773-4

4 Position Single Row (1 x 4) 6 mm Free Hanging Latch Holder Plug Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5-1971773-4 - Technical Attributes
Attributes Table
No of Positions: 4
Contact Termination: Crimp Terminal
Style/Orientation: Plug Housing
Material: Nylon
Mating Type: Latch Lock
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
10,000
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$650.00
USD
Quantity
Unit Price
2,000
$0.325
4,000+
$0.32
Product Variant Information section