text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16F818T-I/SO

PIC16F Series 1.75 KB Flash 128 B RAM 20 MHz 8-Bit Microcontroller - SOIC-18

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16F818T-I/SO - Technical Attributes
Attributes Table
Family Name: PIC16
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 1.75kB
RAM Size: 128B
Speed: 20MHz
No of I/O Lines: 16
InterfaceType / Connectivity: I2C/SPI
Peripherals: I2C/On-Chip-ADC/PWM/SPI/Watchdog
Number Of Timers: 3
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 5-chx10-bit
Watchdog Timers: 1
Package Style:  SOIC-18
Mounting Method: Surface Mount
Features & Applications

Microchip provides solutions for the entire performance range of 8-bit, 16-bit, and 32-bit microcontrollers. The temperature range for this device is -40C to +85C The package type for this device is SOIC 150mil. The packaging comes on a REEL. In addition, this device contains: 18 Pin, 1.75 KB Flash, 128 RAM, 16 I/O.

This powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS Flash-based 8-bit microcontroller packs Microchip’s powerful PIC® architecture into an 18-pin package and is upwards compatible with the PIC16C7x, PIC16C62xA, PIC16C5X and PIC12CXXX devices. The PIC16F818 features 8MHz internal oscillator, 128 bytes of EEPROM data memory, a capture/compare/PWM, a synchronous serial port that can be configured as either 3-wire Serial Peripheral Interface (SPI™) or the 2-wire Inter-Integrated Circuit (I²C™) bus and 5 channels of 10-bit Analog-to-Digital (A/D) converter that make it ideal for advantage analog / integrated level applications in automotive, industrial, appliances and consumer applications.

Features:
*1 PWM 10-bit
*8 MHz Internal Oscillator
*ICD
*128 bytes of EEPROM data memory
*Capture/Compare

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1100
Multiple Of:
1100
Total
$3,289.00
USD
Quantity
Unit Price
1,100+
$2.99
Product Variant Information section