text.skipToContent text.skipToNavigation

Manufacturer Part #

FODM217B

Transistor Output Optocouplers 4 PIN TRANSISTOR OUTPUT MFP

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FODM217B - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 3750V
Output Voltage-Max: 80V
Forward Voltage: 1.2V
Average Forward Current-Max: 50mA
Power Dissipation: 70mW
Operating Temp-Max: 110°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SOIC-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
125
Multiple Of:
1
Total
$21.25
USD
Quantity
Unit Price
125
$0.17
400
$0.167
1,500
$0.163
5,000
$0.16
20,000+
$0.153
Product Variant Information section