text.skipToContent text.skipToNavigation

Manufacturer Part #

AT89S52-24JU

AT89S Series 8 KB Flash 256 B SRAM 24 MHz 8-Bit Microcontroller - PLCC-44

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2321
Product Specification Section
Microchip AT89S52-24JU - Technical Attributes
Attributes Table
Family Name: AT89S
Core Processor: 8051
Program Memory Type: Flash
Flash Size (Bytes): 8kB
RAM Size: 256B
Speed: 24MHz
No of I/O Lines: 32
InterfaceType / Connectivity: UART/USART
Peripherals: Watchdog
Number Of Timers: 3
Supply Voltage: 4V to 5.5V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 1
Package Style:  PLCC-44
Mounting Method: Surface Mount
Features & Applications
For reference, below are related products and accessories for the Microchip AT89S52-24JU 8-bit
Pricing Section
Global Stock:
1,713
USA:
1,713
15,051
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.45
USD
Quantity
Unit Price
1
$3.45
10
$3.39
25
$3.33
75
$3.27
150+
$3.20
Product Variant Information section