text.skipToContent text.skipToNavigation

Référence fabricant

VCNL4035X01-GES-SB

VCNL4035X01 SensorXplorer Proximity and Ambient Light Sensor Evaluation Board

Nom du fabricant: Vishay
Emballage standard:
Product Variant Information section
Code de date: 1834
Product Specification Section
Caractéristiques techniques
Attributes Table
Application Type: Light Sensing
Core Supported: VCNL4035X01
Fonctionnalités et applications

Vishay Intertechnology’s VCNL4035X01 is an automotive-grade proximity and ambient light sensor which gives designers a flexible way to implement 2D or 3D gesture-recognition functions such as the swipe and zoom gestures described in the Design Note above.

FEATURES

• AEC-Q101 qualified
• High immunity to interference from ambient light
• Temperature compensation
• I2C interface
• Operating-voltage range: 2.5V to 3.6V


Pricing Section
Stock:
7
Commande minimale :
1
Multiples de :
1
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
24,40 $
USD
Quantité
Prix Internet
1+
$24.40
Product Variant Information section