text.skipToContent text.skipToNavigation

Manufacturer Part #

KBP201G-BP

KBP201G Series 100 V 2 A Through Hole Glass Passivated Bridge Rectifier - GBP-4

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2612
Product Specification Section
Micro Commercial Components KBP201G-BP - Technical Attributes
Attributes Table
Type: Single Phase
Average Rectified Current-Max: 2A
Reverse Voltage-Max [Vrrm]: 100V
Peak Current-Max: 60A
RMS Voltage-Max: 70V
Reverse Current-Max: 10µA
Forward Voltage: 1.05V
DC Blocking Voltage: 100V
Operating Temp Range: -55°C to +150°C
Thermal Resistance: 8°C/W
Storage Temperature Range: -55°C to +150°C
Diode Capacitance-Nom: 25pF
Moisture Sensitivity Level: 1
No of Terminals: 4
Mounting Method: Through Hole
Pricing Section
Global Stock:
110
USA:
110
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
110
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$17.82
USD
Quantity
Unit Price
125
$0.162
300
$0.16
1,000
$0.156
2,000
$0.154
5,000+
$0.148
Product Variant Information section