text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX84C11LT1G

BZX84C11LT1 Series 225 mW 10 mA 11 V SMT Zener Voltage Regulator - SOT-23-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2514
Product Specification Section
onsemi BZX84C11LT1G - Technical Attributes
Attributes Table
Power Dissipation: 225mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 100nA
Working Voltage-Nom: 11V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
39,000
USA:
39,000
105,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$60.00
USD
Quantity
Unit Price
3,000
$0.02
9,000
$0.0195
15,000
$0.0193
45,000
$0.0188
75,000+
$0.0184
Product Variant Information section