Manufacturer Part #
3-1393247-3
W31 Series 15 A 50 VDC 1 Pole Toggle Thermal Circuit Breaker
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Tray Mounting Method:Panel Mount |
||||||||||
| Date Code: | 2514 | ||||||||||
Product Specification Section
TE Connectivity 3-1393247-3 - Technical Attributes
Attributes Table
| No of Poles: | 1 |
| Rated Current: | 15A |
| Type: | Thermal |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
250
USA:
250
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
100+
$24.87
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray
Mounting Method:
Panel Mount