text.skipToContent text.skipToNavigation

Manufacturer Part #

0157.500DR

157 Series Fast-Acting 125 V 0.5 A 6.5 x 3.7 mm Standard Nano SMT Fuse & Holder

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0157.500DR - Technical Attributes
Attributes Table
Voltage Rating: 125V
Response Characteristic: Very Fast Acting
Current Rating: 500mA
Operating Temp Range: -55°C to +125°C
Dimension: L  6.5mm x W  3.7mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,585.00
USD
Quantity
Unit Price
1,500+
$2.39
Product Variant Information section