text.skipToContent text.skipToNavigation

Manufacturer Part #

BK/GBB-25-R

GBB Series Very Fast-Acting 250 VAC 25 A Ø 6.3 x 31.75 mm Ceramic Cartridge Fuse

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton BK/GBB-25-R - Technical Attributes
Attributes Table
Voltage Rating: 250V
Response Characteristic: Very Fast Acting
Current Rating: 25A
Dimension: L  31.75mm x D  6.3mm
Package Style:  CARTRIDGE
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$13,760.00
USD
Quantity
Unit Price
100
$13.91
200
$13.84
300+
$13.76
Product Variant Information section