text.skipToContent text.skipToNavigation

Manufacturer Part #

F0603E0R50FSTR

F0603E Series Fast Acting 32 V 0.5 A 0603 Surface Mount Thin-Film Fuse

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code:
Product Specification Section
KYOCERA AVX F0603E0R50FSTR - Technical Attributes
Attributes Table
Voltage Rating: 32V
Response Characteristic: Fast-Acting
Current Rating: 0.5A
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Features & Applications
The F0603E3R00FSTR is a Accu-Guard® II SMD Thin-Film Fuse and it's Working voltage max: 32 V,Current Rating: 0.5 A , Operating Temp Range: -55 to +125 °C a version of Accu-Guard® fuses for a wider range of current and voltage ratings. Con struct ed on alumina substrates, Accu-Guard® II fuses display superior electrical, mechanical and en vi ron men tal properties.

Environmental Characteristics:

  • Test:Solderability
    • Conditions:Components completely immersed in a solder bath at 235 ±5°C for 2 sec
    • Requirement:Terminations to be well tinned No visible damage
  • Test:Leach Resistance
    • Conditions:Completely immersed in a solder bath at 260 ±5°C for 60 secs
    • Requirement:Dissolution of termination ≤ 25% of area ΔR/R<10%
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$615.00
USD
Quantity
Unit Price
3,000
$0.205
6,000
$0.20
9,000
$0.199
12,000
$0.198
15,000+
$0.195