Manufacturer Part #
02540201Z
10 A 300 V 1 Position Quick Connect Molded Base Fuse Block
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Bag Mounting Method:Chassis Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse 02540201Z - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
Mexico
HTS Code:
8536.90.85.85
ECCN:
EAR99
PCN Information:
File
Date
Location Change
02/29/2024
Details and Download
Part Status:
Active
Active
Littelfuse 02540201Z - Technical Attributes
Attributes Table
| Hold Fuse Type: | Block |
| Current Rating: | 10A |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
50
$0.79
200
$0.77
750
$0.75
1,500
$0.74
3,750+
$0.715
Product Variant Information section
Available Packaging
Package Qty:
50 per Bag
Mounting Method:
Chassis Mount