text.skipToContent text.skipToNavigation

Manufacturer Part #

65900000009

658 Series 10 A 250 V Transparent Fuse Holder Cover

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2504
Product Specification Section
Littelfuse 65900000009 - Technical Attributes
Attributes Table
Hold Fuse Type: Cover
Contact Material: Copper Alloy
Contact Plating: Tin
Rated Voltage: 250V
Current Rating: 10A
Termination Style: Quick Connect
Operating Temp Range: -40°C to +85°C
Height - Max: 12.7mm
Dimension: L  25mm x W  10.8mm
Pricing Section
Global Stock:
190
USA:
190
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
20
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.00
USD
Quantity
Unit Price
20
$1.15
50
$1.14
200
$1.12
500
$1.11
2,000+
$1.08