text.skipToContent text.skipToNavigation

Manufacturer Part #

Q8016LH6TP

Q8016LH6 Series 16 A 800 V Isolated Bi-Directional Alternistor TRIAC - TO-220

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse Q8016LH6TP - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 1.3V
On State Current [It]-Typ: 16A
Off-State Voltage [Vdrm]: 800V
Off-State Current [Idrm]: 5µA
Gate Trigger Current [Igt]-Max: 80mA
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,740.00
USD
Quantity
Unit Price
500
$1.75
1,000
$1.74
1,500
$1.73
2,500+
$1.71
Product Variant Information section