text.skipToContent text.skipToNavigation

Référence fabricant

X0202MA 2BL2

X02 Series 600 Vdrm 1.25 A Sensitive Gate Silicon Controlled Rectifier - TO-92

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
STMicroelectronics X0202MA 2BL2 - Caractéristiques techniques
Attributes Table
Type: SCR
On-State Voltage [Vtm]: 1.45V
On State Current [It]-Typ: 0.8A
Off-State Voltage [Vdrm]: 600V
Off-State Current [Idrm]: 5µA
Gate Trigger Current [Igt]-Max: 200µA
On-state RMS Current [Irms]-Max: 1.25A
Hold Current [Ih]: 5mA
Leakage Current: 6mA
Configuration: Single
Peak Current-Max: 25A
Gate Trigger Voltage: 800mV
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Style d'emballage :  TO-92
Méthode de montage : Through Hole
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
15 Semaines
Commande minimale :
6000
Multiples de :
2000
Total 
568,20 $
USD
Quantité
Prix unitaire
2 000
$0.0972
6 000
$0.0947
8 000
$0.094
20 000
$0.0919
30 000+
$0.0899
Product Variant Information section