text.skipToContent text.skipToNavigation

Manufacturer Part #

TRF250-080U

TRF250 Series 60 V 0.08 A Ihold Through Hole Radial PolySwitch Resettable Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2120
Product Specification Section
Littelfuse TRF250-080U - Technical Attributes
Attributes Table
Voltage Rating: 60V
Hold Current [Ih]: 0.08A
Trip Current: 0.16A
Operating Temp Range: -40°C to +85°C
Dimension: T  3.8mm x D  4.8mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
3
USA:
3
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.90
USD
Quantity
Unit Price
75
$0.30
200
$0.295
750
$0.29
2,000
$0.285
7,500+
$0.27
Product Variant Information section