text.skipToContent text.skipToNavigation

Manufacturer Part #

1.5KE56A

1.5KE Series 1500 W 56 V Uni Directional Axial Through Hole TVS Diode - DO-201

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics 1.5KE56A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 53.2V
Clamping Voltage-Max: 77V
Directional: Uni-Directional
Power Dissipation: 6.5W
Peak Output Current: 19.7A
Reverse Leakage Current: 1µA
Peak Power: 1500W
Test Current: 1mA
Standoff Voltage: 47.8V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Capacitance: 1800pF
Breakdown Voltage-Max: 58.8V
Package Style:  DO-201
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
3600
Multiple Of:
600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,044.00
USD
Quantity
Unit Price
600
$0.30
1,800
$0.295
3,000
$0.29
6,000
$0.285
12,000+
$0.28
Product Variant Information section