text.skipToContent text.skipToNavigation

Manufacturer Part #

15KPA78A

15KPA78A 15 kW 86.7 V Uni-Directional Axial Lead TVS Diode

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 15KPA78A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 87.1V
Clamping Voltage-Max: 126.1V
Directional: Uni-Directional
Power Dissipation: 15kW
Breakdown Voltage-Max: 95.4V
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,672.00
USD
Quantity
Unit Price
800+
$4.59
Product Variant Information section