text.skipToContent text.skipToNavigation

Manufacturer Part #

ESDCAN06-2BLY

Automotive dual-line TVS in SOT23-3L for CAN bus (24 V system)

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics ESDCAN06-2BLY - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 38V
Clamping Voltage-Max: 59V
Directional: Bi-Directional
Peak Output Current: 3A
Peak Power: 230W
Standoff Voltage: 35V
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -55°C to +150°C
Breakdown Voltage-Max: 42.2V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
96,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
12000
Multiple Of:
3000
Total
$874.80
USD
Quantity
Unit Price
3,000
$0.0752
9,000
$0.0733
12,000
$0.0729
30,000
$0.0713
45,000+
$0.0698