text.skipToContent text.skipToNavigation

Manufacturer Part #

LCE22A

LCE Series 22 V 1. 5 kW Through Hole Uni-Directional TVS Diode - DO-201

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse LCE22A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 24.4V
Clamping Voltage-Max: 35.5V
Directional: Uni-Directional
Power Dissipation: 1500W
Breakdown Voltage-Max: 26.9V
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1200
Multiple Of:
1200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$348.00
USD
Quantity
Unit Price
1,200
$0.29
2,400
$0.285
3,600
$0.28
12,000+
$0.275
Product Variant Information section