text.skipToContent text.skipToNavigation

Manufacturer Part #

LDP01-35AY

LDP01 Series 30 V 45.5 V SMT Uni-Directional Automotive TVS Diode - D2PAK

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2615
Product Specification Section
STMicroelectronics LDP01-35AY - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 33.3V
Clamping Voltage-Max: 45.5V
Directional: Uni-Directional
Peak Output Current: 95A
Reverse Leakage Current: 1µA
Reverse Current-Max: 1mA
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -65°C to +175°C
Breakdown Voltage-Max: 36.9V
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Through Hole
Pricing Section
Global Stock:
8,000
USA:
8,000
11,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,390.00
USD
Quantity
Unit Price
1,000
$1.39
2,000+
$1.37
Product Variant Information section