Manufacturer Part #
SMA6F16A
SMA6FxxA Series 16 V 23.1 A 600 W Transient Voltage Suppressor - SMAflat
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 1838 | ||||||||||
Product Specification Section
STMicroelectronics SMA6F16A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
STMicroelectronics SMA6F16A - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 17.9V |
| Clamping Voltage-Max: | 26V |
| Directional: | Uni-Directional |
| Peak Output Current: | 23.1A |
| Reverse Leakage Current: | 0.2µA |
| Standoff Voltage: | 16V |
| Operating Temp Range: | -55°C to +175°C |
| Storage Temperature Range: | -65°C to +175°C |
| Breakdown Voltage-Max: | 19.8V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
10,000
$0.0903
20,000
$0.0888
30,000
$0.0879
40,000+
$0.0868
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount