text.skipToContent text.skipToNavigation

Manufacturer Part #

SMA6J85A-TR

SMA6 Series 600 W 99 V Uni Directional Transient Voltage Suppressor - DO-214AC

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics SMA6J85A-TR - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 94V
Clamping Voltage-Max: 146V
Directional: Uni-Directional
Power Dissipation: 600W
Breakdown Voltage-Max: 104V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Features & Applications
<divid="ctl00_placeholdermain_displayproductoverview_displayproductoverview_conditionpnl_ctl00_ctl00__controlwrapper_richhtmlfield" />The SMA6J85A-TR is a SMA6 Series of 600 W 99 V Uni Directional Transient Voltage Suppressor - DO 214AC. SMA6J Transil series has been designed to protect sensitive equipment against electro-static discharges according to IEC 61000-4-2, MIL STD 883 Method 3015, and electrical over stress such as IEC 61000-4-4 and 5. They are generally for surges below 600 W 10/1000 μs. This planar technology makes it compatible with high-end equipment and SMPS where low leakage current and high junction temperature are required to provide reliability and stability over time. Their low clamping voltages provides a better safety margin to protect sensitive circuits with extended life time expectancy.

Features:

  • Peak pulse power:
    • 600 W (10/1000 μs)
    • 4 kW (8/20 μs)
  • Stand off voltage range: from 5 V to 188 V
  • Unidirectional and bidirectional types
  • Low clamping voltage versus standard series
  • Low leakage current:
    • 0.2 μA at 25 °C
    • 1 μA at 85 °C
  • Operating Tj max: 175 °C
  • JEDEC registered package outline

Complies with the following standards:

  • IEC 61000-4-2 level 4:
    • 15 kV (air discharge)
    • 8 kV (contact discharge)
  • MIL STD 883G-Method 3015-7: class3B
    • 25 kV (human body model)??

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
10000
Multiple Of:
5000
Total
$1,340.00
USD
Quantity
Unit Price
5,000
$0.135
10,000
$0.134
15,000
$0.133
20,000
$0.132
25,000+
$0.13
Product Variant Information section