text.skipToContent text.skipToNavigation

Référence fabricant

SMAJ18A-TR

SMAJ Series 400 W 21.1 V Uni Directional Transient Voltage Suppressor - DO-214AC

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date: 2531
Product Specification Section
STMicroelectronics SMAJ18A-TR - Caractéristiques techniques
Attributes Table
Breakdown Voltage-Min: 20V
Clamping Voltage-Max: 39.3V
Directional: Uni-Directional
Power Dissipation: 400W
Breakdown Voltage-Max: 21.1V
Style d'emballage :  SMA (DO-214AC, SOD-106)
Méthode de montage : Surface Mount
Fonctionnalités et applications
The SMAJ Series is a Bi Directional Transient Voltage Suppressor. The SMAJ Transil series has been designed to protect sensitive equipment against electrostatic discharges according to IEC 61000-4-2, and MIL STD 883, method 3015, and electrical over stress according to IEC 61000-4-4 and 5. These devices are generally used against surges below 400 W (10/1000 µs).

Planar technology makes these devices suitable for high-end equipment and SMPS where low leakage current and high junction temperature are required to provide reliability and stability over time.

Features: 

  • Peak pulse power:
    • 400 W (10/1000 µs)
    • 2.3 kW (8/20 µs)
  • Stand off voltage range: from 5 V to 188 V
  • Unidirectional and bidirectional types
  • Low leakage current:
    • 0.2 µA at 25 °C
    • 1 µA at 85 °C
  • Operating Tj max: 150 °C
  • High power capability at Tj max:
    • 270 W (10/1000 µs)
  • JEDEC registered package outline

View the SMAJ family of TVS Diodes

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
13 Semaines
Commande minimale :
20000
Multiples de :
5000
Total 
1 376,00 $
USD
Quantité
Prix unitaire
5 000
$0.0711
10 000
$0.0699
15 000
$0.0692
20 000
$0.0688
25 000+
$0.0672
Product Variant Information section