text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ9.0CA-13-F

SMAJ Series 9 V 400 W SMT Bi-Directional Transient Voltage Suppressor - SMA

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2450
Product Specification Section
Diodes Incorporated SMAJ9.0CA-13-F - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 10V
Clamping Voltage-Max: 15.4V
Directional: Bi-Directional
Power Dissipation: 400W
Breakdown Voltage-Max: 11.1V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$394.00
USD
Quantity
Unit Price
5,000
$0.0788
10,000
$0.0775
15,000
$0.0767
20,000
$0.0762
25,000+
$0.0745
Product Variant Information section