text.skipToContent text.skipToNavigation

Manufacturer Part #

SMCJ5.0A-TR

SMCJ Series 1500 W 6.74 V Uni Directional Surface Mount TVS Diode -DO-214AB

Product Specification Section
STMicroelectronics SMCJ5.0A-TR - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6.4V
Clamping Voltage-Max: 13.4V
Directional: Uni-Directional
Power Dissipation: 1500W
Peak Output Current: 746A
Reverse Leakage Current: 10mA
Standoff Voltage: 5V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Breakdown Voltage-Max: 6.74V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
17,500
USA:
17,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$700.00
USD
Quantity
Unit Price
2,500
$0.28
7,500
$0.275
12,500+
$0.27