text.skipToContent text.skipToNavigation

Manufacturer Part #

SMF12A

SMF Series 200 W 12 V Uni-Directional SMT TVS Diode - SOD-123FL

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2552
Product Specification Section
Littelfuse SMF12A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 13.3V
Clamping Voltage-Max: 19.9V
Directional: Uni-Directional
Peak Output Current: 10.1A
Reverse Leakage Current: 2.5µA
Test Current: 1mA
Standoff Voltage: 12V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Breakdown Voltage-Max: 14.7V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$234.60
USD
Quantity
Unit Price
3,000
$0.0782
6,000
$0.0769
12,000
$0.0757
15,000
$0.0753
45,000+
$0.0728