Manufacturer Part #
SP3530-01ETG
SP3530 Series 11.8 V 0.3 pF 22 kV Unidirectional TVS Diode - SOD-882
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Reel Package Style:SOD-882 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2530 | ||||||||||
Product Specification Section
Littelfuse SP3530-01ETG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Littelfuse SP3530-01ETG - Technical Attributes
Attributes Table
| Clamping Voltage-Max: | 11.8V |
| Directional: | Uni-Directional |
| Peak Output Current: | 2.5A |
| Standoff Voltage: | 7V |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -55°C to +150°C |
| Capacitance: | 0.3pF |
| Breakdown Voltage-Max: | 8.2V |
| Package Style: | SOD-882 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
10,000
$0.0516
20,000
$0.0508
30,000
$0.0503
40,000
$0.05
50,000+
$0.0489
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Package Style:
SOD-882
Mounting Method:
Surface Mount