text.skipToContent text.skipToNavigation

Manufacturer Part #

88-001

Clear 4 x 4 24 VDC @ 10 mA Keypad Overlay

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 88-001 - Technical Attributes
Attributes Table
Current Rating: 10mA
Color: Blue
Mounting Method: Rear Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$28.60
USD
Quantity
Unit Price
1
$28.60
3
$28.19
5
$28.00
15
$27.60
25+
$27.24
Product Variant Information section