text.skipToContent text.skipToNavigation

Manufacturer Part #

PQC600-24

AC/DC CONVERTER 24V 600W

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2616
Product Specification Section
Murata Power Solutions PQC600-24 - Technical Attributes
Attributes Table
Type: Open Frame
No of Outputs: Single
Output Power: 600W
Output Voltage: 24V
Input Voltage: 90V to 264V
Output Current: 25A
Input Voltage (VAC): 90VAC to 264VAC
Dimension: 127 x 76.2 x 35.2 mm
Load Regulation (%): 1%
Operating Temp Range: -20°C to +70°C
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
32
USA:
32
72
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$170.46
USD
Quantity
Unit Price
1
$170.46
2
$167.97
3
$166.54
4
$165.53
5+
$162.34
Product Variant Information section