text.skipToContent text.skipToNavigation

Manufacturer Part #

RACM40-24SK-T

RACM40 Series 24 V 1667 mA 40 W Single Output Open Frame AC/DC-Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2611
Product Specification Section
RECOM RACM40-24SK-T - Technical Attributes
Attributes Table
Type: Open Frame
No of Outputs: Single
Output Power: 40W
Output Voltage: 24V
Output Current: 1667mA
Input Voltage (VAC): 80VAC to 264VAC
Dimension: 83.23 x 46.43 x 30.40mm
Load Regulation (%): 0.5%
Switching Frequency-Max: 63Hz
Operating Temp Range: -40°C to +85°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
120
USA:
120
On Order:
0
Factory Stock:Factory Stock:
5
Factory Lead Time:
26 Weeks
Minimum Order:
12
Multiple Of:
12
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$324.72
USD
Quantity
Unit Price
12
$27.06
24+
$26.66
Product Variant Information section