text.skipToContent text.skipToNavigation

Manufacturer Part #

EC4-05S05

EC4 Series 1 W Single Output 5 V 200 mA Isolated DC-DC Converter - SIP-7

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Adam Tech EC4-05S05 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 5V
Input Voltage: 4.5V to 5.5V
Operating Temp Range: -40°C to +105°C
Efficiency: 82%
Quiescent Current: 5mA
Load Capacitance: 2400µF
Load Regulation (%): 10%
Output Current: 200mA
Switching Frequency-Max: 370kHz
Ripple & Noise: 30mV
Dimension: L  19.5mm x W  6mm x H  10mm
Package Style:  SIP-7
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
25
Total
$2,750.00
USD
Quantity
Unit Price
25
$2.89
75
$2.85
125
$2.83
375
$2.79
625+
$2.75
Product Variant Information section