text.skipToContent text.skipToNavigation

Manufacturer Part #

R2SX-053.3-TRAY

R2SX Series 3.3 V 606 mA 2 W Surface Mount Single Output DC/DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM R2SX-053.3-TRAY - Technical Attributes
Attributes Table
Type: Open Frame
Isolation: Isolated
No of Outputs: Single
Output Power: 2W
Output Voltage: 3.3V
Input Voltage: 4.5V to 5.5V
Operating Temp Range: -40°C to +70°C
Efficiency: 79%
Quiescent Current: 40mA
Load Regulation (%): 15%
Output Current: 606mA
Ripple & Noise: 150mV
Dimension: L  15.24mm x W  11.1mm x H  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
70
Factory Lead Time:
12 Weeks
Minimum Order:
30
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$173.70
USD
Quantity
Unit Price
4
$5.88
15
$5.81
25
$5.79
50
$5.75
100+
$5.68
Product Variant Information section