text.skipToContent text.skipToNavigation

Manufacturer Part #

8-1393211-7

T92 Series 30 A DPDT 240 VAC Flange Mount General Purpose Power Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 8-1393211-7 - Technical Attributes
Attributes Table
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 240V
Contact Current-Max: 30A
Termination Style: Quick Connect
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
120
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,696.40
USD
Quantity
Unit Price
30+
$22.47
Product Variant Information section