text.skipToContent text.skipToNavigation

Manufacturer Part #

AQA611VL

AQ-A Series SPST 40 A 250 VAC 32 VDC Zero Cross Solid State Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AQA611VL - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Control Voltage: 4V to 32V
Output Voltage: 75V to 250V
Contact Current-Max: 40A
Mounting Method: Surface Mount
Features & Applications

The AQA611VL is a part of AQA series solid state relay. It has a storage temperature ranging from -20°C to +85°C.

Features:

  • Compact size W40 X L.58 X H25.5 mm
  • With terminal cover for safety
  • Mounting pitch 47.5 mm
  • Built in varistor for excellence surge absorption
  • With LED indication for operation status verification
  • Load Current: 40A
  • Load Voltage: 75 to 250 VAC
  • Input Voltage: 4 to 32 VDC

Applications:

  • Heater Control
  • Buseness use: Cooking machine, Vending machine, Freezer and Refrigerator
  • Industrial use: Molding machine, temperature controlled bath, Printing machine and Packaging machine
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2
Multiple Of:
2
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$47.50
USD
Quantity
Unit Price
2
$23.75
6
$23.42
8
$23.34
20
$23.08
30+
$22.81
Product Variant Information section