text.skipToContent text.skipToNavigation

Manufacturer Part #

AQW214EHA

AQW Photomos Series 0.1 A 400 V 35 Ω SMT 2 Channel Solid State Relay - DIP-8

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AQW214EHA - Technical Attributes
Attributes Table
Contact Form: DPST (2 Form A)
No of Channels: 2
Output Voltage: 0V to 400V
On-state Resistance-Max: 35Ω
Input Current: 1A
Contact Current-Max: 0.1A
Isolation Voltage-RMS: 5000V
Response Time: 0.5ms
Capacitance: 0.8pF
Turn-on Delay Time: 0.5ms
Turn-off Delay Time: 0.08ms
Operating Temp Range: -40°C to +85°C
Package Style:  DIP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$92.00
USD
Quantity
Unit Price
50
$1.84
100
$1.82
150
$1.81
250+
$1.78
Product Variant Information section