text.skipToContent text.skipToNavigation

Manufacturer Part #

219-7LPSTJ

219 Series SPST 7 Position Auto Placeable Surface Mount DIP Switch

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CTS 219-7LPSTJ - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 7
Circuitry: SPST
Actuator Style: Low Profile
Termination Style: J-Bend
Sealed Option: Sealed
Mounting Method: Surface Mount
Features & Applications

The 219 Series SPST(single Pole Single Through) is a DIP Switch. it has 7 Position Auto Placeable Half Pitch  Surface Mount device.

Features:

  • Optimized Mechanical Features
  • Removable tape seal to withstand IR vapor phase or wave soldering temperatures, and board washing
  • Positive detent separate from contactor
  • Available low profile, medium, and extended height actuators 
  • Gull-wing and "J" lead terminal configurations
  • Tube or tape and reel packaging available
  • Optimized Contact System
  • Redundant, wiping contact
  • Contactor does not deflect during actuation
  • Premium Materials
  • Gold plated beryllium copper contacts
  • RoHS compliant
  • High temperature materials (UL94V-0)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1000
Multiple Of:
25
Total
$647.00
USD
Quantity
Unit Price
1,000+
$0.647
Product Variant Information section