text.skipToContent text.skipToNavigation

Manufacturer Part #

78B05SRAT

78 Series SPST 5 Position 0.15 A 30 VDC Right Angle Dip Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 78B05SRAT - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 5
Circuitry: SPST
Actuator Style: Recessed
Termination Style: Right Angle
Sealed Option: Sealed
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
18
Multiple Of:
18
Total
$63.00
USD
Quantity
Unit Price
18
$3.50
36
$3.46
72
$3.42
90
$3.41
270+
$3.33
Product Variant Information section