Référence fabricant
78B10ST
78 Series Raised Slide SPST 10 Position Through Hole DIP Switch
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Grayhill | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :9 par Tube Méthode de montage :Through Hole | ||||||||||
| Code de date: | 2218 | ||||||||||
Product Specification Section
Grayhill 78B10ST - Spécifications du produit
Informations de livraison:
L'article ne peut être envoyé à certains pays. Voir la liste
L'article ne peut pas être envoyé aux pays suivants:
ECCN:
EAR99
Informations PCN:
N/A
Fichier
Date
Statut du produit:
Actif
Actif
Grayhill 78B10ST - Caractéristiques techniques
Attributes Table
| Type: | Dip |
| No of Positions: | 10 |
| Circuitry: | SPST |
| Actuator Style: | Standard |
| Termination Style: | PCB |
| Sealed Option: | Sealed |
| Méthode de montage : | Through Hole |
Fonctionnalités et applications
Grayhill’s 78 Series of Through Hole Dip Switches are well suited for a variety of applications including telecom, computer motherboards as well as remote control frequency setting. These through hole dip switches are available with raised slides for Single Pole Single Throw (SPST), Double Pole Single Throw (2PST), Triple Pole Single Throw (3PST) & Four Pole Single Throw (4PST) operation solutions. Recessed slides are an option with SPST circuitry.
A spring and ball contact as well as a sealed base are offered as standard with the 78 series from Grayhill. In cases where switches will be machine soldered or heavily cleaned after hand soldering, a top tape seal option is available (add S to the part number before the T). Contacts are of copper alloy, gold plated over nickel barrier.
The 78B10ST is an 10 position through hole DIP switch with raised slides and top tape seal offering a Single Pole Single Throw (SPST) switch operation.
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Délai d'usine :
12 Semaines
Quantité
Prix unitaire
1
$2.25
20
$2.20
40
$2.17
125
$2.14
250+
$2.09
Product Variant Information section
Emballages disponibles
Qté d'emballage(s) :
9 par Tube
Méthode de montage :
Through Hole