text.skipToContent text.skipToNavigation

Manufacturer Part #

KAP1109E

KAP Series SPST PC Pin 9 Position Extended Actuator Piano Dip Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch KAP1109E - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 9
Circuitry: SPST
Actuator Style: Extended
Termination Style: PC Pin
Sealed Option: Sealed
Mounting Method: Through Hole
Features & Applications

The KAP1109E is a KAP Series SPST PC Pin 9 Position Extended Actuator Piano Dip Switch. The KAP piano DIP switches employ a reliable wiping contact mechanism that ensures stable contact at low resistance. 

Features:

  • Piano style
  • Top side off or top side on option
  • Tape seal option
  • Gold plated contacts (over nickel)
  • Choice of recessed or extended actuators
  • All materials are high temperature UL 94V0
  • Choice of top-side "OFF" or top-side "ON" configurations
  • Top tape sealed versions designed to withstand wave soldering and board washing

Applications:

  • Garage door openers
  • Test & instrumentation
  • Telecommunications
  • Controller application
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1007
Multiple Of:
19
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,198.33
USD
Quantity
Unit Price
19
$1.26
57
$1.24
95
$1.23
380
$1.21
570+
$1.19
Product Variant Information section