text.skipToContent text.skipToNavigation

Manufacturer Part #

TDP10H1SBD1

TDP Series SPST 10 Position Side Actuated Ultra Miniature SMT Dip Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K TDP10H1SBD1 - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 10
Circuitry: SPST
Actuator Style: Side Actuated
Termination Style: Right Angle / Surface Mount
Sealed Option: Sealed
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1020
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,733.20
USD
Quantity
Unit Price
30
$3.80
60
$3.76
90
$3.73
120
$3.72
150+
$3.66
Product Variant Information section