text.skipToContent text.skipToNavigation

Référence fabricant

30-101

30 Series Red Momentary 150 mA SPST Panel Mount Snap-In Pushbutton

Modèle ECAD:
Nom du fabricant: Grayhill
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Grayhill 30-101 - Caractéristiques techniques
Attributes Table
Contact Current-Max: 150mA
Switch Operation: Mom
Circuitry: SPST
Illumination Color: Red
Actuator Style: Pushbutton
Termination Style: Snap-In
Méthode de montage : Panel Mount
Fonctionnalités et applications
The 30-101 is a Part of 30 Series 150 mA, RED Colour SPST Momentary Snap-in Panel Mount Pushbutton Switch.

Features:

  • Convenient Snap-in Panel Mounting
  • Choice of 6 Button Colors
  • SPST (Momentary Contact)
  • Gold Plated Contacts
  • Sealed
  • Butt Contact System

Specifications:

  • Operating Temperature: -40 °C to +80 °C
  • Shock: 100 G’s/ 6 Milliseconds
  • Rating at 24 VDC: 150 Milliamps
  • Voltage Breakdown: 1000 Vac between mutually insulated parts
  • Contact Resistance: 25 megaohms max on new switch
  • Insulation: 1,000 megaohms minimum
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Commande minimale :
25
Multiples de :
1
Total 
152,50 $
USD
Quantité
Prix unitaire
1
$6.23
5
$6.17
20
$6.10
40
$6.06
100+
$5.97
Product Variant Information section