text.skipToContent text.skipToNavigation

Manufacturer Part #

39-424 RED

39 Series SPST Off-MOM 28 V 150 mA PC Pin Plunger Pushswitch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 39-424 RED - Technical Attributes
Attributes Table
Contact Current-Max: 150mA
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Illumination Color: Red
Actuator Style: Round Plunger
Termination Style: PC Pin
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
25
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$194.00
USD
Quantity
Unit Price
3
$7.90
10
$7.81
20
$7.76
40
$7.70
75+
$7.60
Product Variant Information section