text.skipToContent text.skipToNavigation

Manufacturer Part #

8225SHZBE

8020 Series 20 V DPDT Standard Panel Mount, Rear Pushbutton Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K 8225SHZBE - Technical Attributes
Attributes Table
Switch Operation: On-Mom
Circuitry: DPDT
Illumination Color: No
Actuator Style: Plunger
Termination Style: Solder Lug
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$885.00
USD
Quantity
Unit Price
100+
$8.85
Product Variant Information section