text.skipToContent text.skipToNavigation

Manufacturer Part #

8632CQD2

8600 Series Micro Mini SPST Off-Momentary Through Hole Pushbutton Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K 8632CQD2 - Technical Attributes
Attributes Table
Contact Current-Max: 0.5A
Switch Operation: Off-Mom
Circuitry: SPST
Actuator Style: Plunger
Termination Style: PCB
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,728.00
USD
Quantity
Unit Price
200+
$8.64
Product Variant Information section