text.skipToContent text.skipToNavigation

Manufacturer Part #

ATPS22SL1303M0SA04G

ATPS22 Series SPST Momentary Panel Mount Solder Lug IP67 Pushbutton Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K ATPS22SL1303M0SA04G - Technical Attributes
Attributes Table
Rated Voltage: 36V
Contact Current-Max: 2A
Switch Operation: Mom
Circuitry: SPST N.O.
Insulation Resistance: 1GΩ
Illumination Color: Red
Actuator Style: Standard
Termination Style: Solder Lug
Operating Temperature: -20°C to +70°C
IP Rating: IP67
Contact Plating: Silver
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
140
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,141.60
USD
Quantity
Unit Price
20+
$22.44
Product Variant Information section