text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock : 10

Sur commande : 0
Stock d'usine :Stock d'usine : 111
Délai d'usine : 13 Semaines
Commande minimale : 10
Multiples de : 10
Quantité Prix Internet
10 $42.40
20+ $40.28
Total :

424,00 $

USD
Attributs
Attributes Table
Rated Voltage 24V
Contact Current-Max 1A
Switch Operation Off-Mom
Circuitry SPST
Illumination Color Red / Green / Blue
Cap Color Silver
Actuator Style Round Button
Termination Style Wire Leads
Operating Temperature -20°C to +65°C
Fonctionnalités et applications

E-Switch has released a new series of anti-vandal switches which uses capacitive touch sensor technology to eliminate the risk of mechanical failure inherent in conventional electromechanical switch designs.

APPLICATIONS
• White goods
• Security devices
• Commercial electronics
• Kiosks
• Electrical housewares
• Medical equipment

FEATURES
• 1mΩ maximum contact resistance
• Operating-temperature range: -20°C to 65°C
• 10mm maximum panel thickness
• 3.0Nm mounting nut torque